Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44122

Transformer 2VA 230V 9V 222mA
$ 2.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44122.

IHS

Datasheet1 page4 years ago

element14 APAC

TME

SOS electronic

Inventory History

3 month trend:
-10.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44122 provided by its distributors.

Transformer 2VA 230V 9V 222mA
Power Transformer 2VA 4 Terminal PC Pin Thru-Hole
TRANSFORMER, 9V, 2VA; Power Rating: 2VA; Secondary Voltages: 9V; Current Rating: 222mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Outpu

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA