Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44121

Transformer 2VA 230V 6V 333mA
$ 2.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44121.

IHS

Datasheet1 page4 years ago

element14 APAC

TME

SOS electronic

Inventory History

3 month trend:
-44.41%

CAD Models

Download Myrra 44121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44121 provided by its distributors.

Transformer 2VA 230V 6V 333mA
PCB Mount Transformer EI30-15,5 1x6V 2VA 230V 44121
Power Transformer 2VA 6 Terminal PC Pin Thru-Hole
TRANSFORMER 2VA 6V; Power Rating: 2VA; Secondary Voltages: 6V; Current Rating: 333mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Input V

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA