Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44095

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
$ 2.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44095.

IHS

Datasheet88 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-0.51%

Descriptions

Descriptions of Myrra 44095 provided by its distributors.

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
2*18 Dual 1.5VA 230V Single 18V Through hole mounting 32.6mm*27.6mm*24.3mm
TRANSFORMER, 1.5VA 230V 2X 18V;
TRANSFORMER, 1.5VA 230V 2X 18V; Power Rating: 1.5VA; Secondary Voltages: 2 x 18V; Current Rating: 42mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA