Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44092

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
$ 2.586

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44092.

IHS

Datasheet88 pages10 years ago

Newark

Inventory History

3 month trend:
-8.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44092 provided by its distributors.

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
2*9 2X83 Dual 1.5VA 230V Single Through hole mounting 32.6mm*27.6mm*27.6mm
TRANSFORMER, 1.5VA, 230V, 2 X 9V;
TRANSFORMER, 1.5VA, 230V, 2 X 9V; Power Rating: 1.5VA; Secondary Voltages: 2 x 9V; Current Rating: 83mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA