Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44060

2*24 2x21 Dual 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
$ 2.545

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44060.

IHS

Datasheet1 page4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-1.37%

Descriptions

Descriptions of Myrra 44060 provided by its distributors.

2*24 2x21 Dual 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
Myrra 44060 PCB Transformer
TRANSFORMER, 1VA 230V 2X 24V;
Power Transformer, 1VA
TRANSFORMER, 1VA 230V 2X 24V; Power Rating: 1VA; Secondary Voltages: 2 x 24V; Current Rating: 21mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA