Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44058

2*15 2X33 Dual 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
$ 2.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44058.

IHS

Datasheet1 page4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-73.27%

Descriptions

Descriptions of Myrra 44058 provided by its distributors.

2*15 2X33 Dual 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
Power Transformer 4000Vrms 1VA 6 Terminal PC Pin Thru-Hole
Myrra 44058 PCB Transformer
RS APAC
TRANSFORMER, 1VA 230V 2X 15V;
Power Transformer, 1VA
TRANSFORMER, 1VA 230V 2X 15V; Power Rating: 1VA; Secondary Voltages: 2 x 15V; Current Rating: 33mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA