Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44050

9V 111mA Single 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
$ 2.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44050.

IHS

Datasheet1 page4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-22.16%

CAD Models

Download Myrra 44050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44050 provided by its distributors.

9V 111mA Single 1VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
Power Transformer 4000Vrms 1VA 4 Terminal PC Pin Thru-Hole
TRANSFORMER, 9V, 1VA; Power Rating: 1VA; Secondary Voltages: 9V; Current Rating: 111mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Prima

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA