What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata ZRB18AR61A226ME01L

0603 22 uF 10 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ZRB18AR61A226ME01L.

Newark

Datasheet2 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-33.17%

CAD Models

Download Murata ZRB18AR61A226ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.197
$ 0.197
Stock
318,278
4,430,815
4,430,815
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1 mm
1.02 mm
1.02 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata ZRB18AR61A226ME01L provided by its distributors.

0603 22 uF 10 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 22uF 10V X5R 20% Pad SMD 0603 85C T/R
Cap, 22Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. ZRB18AR61A226ME01L
0603 (1608Metric) CERAMIC CAPACITOR ZRB 10V 22muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH