What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata ZRB18AC80J226ME01L

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1608M/0603
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ZRB18AC80J226ME01L.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-27.50%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.078
Stock
120,739
122,114
Authorized Distributors
3
2
Capacitance
22 µF
22 µF
Dielectric
X6S
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata ZRB18AC80J226ME01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1608M/0603
CAP, MLCC, 22UF, 6.3V, X6S, 0603;
22μF ±20% X6S 6.3V 0603 SMD mount 1.6mm*800μm*1mm
ZRB 0603 X6S 22UF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH