Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata TZY2Z030A001B00

Cap Trimmer Ceramic 1.5/3pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata TZY2Z030A001B00.

IHS

Datasheet3 pages4 years ago

Geoflip

element14 APAC

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-03-31
LTD Date2021-03-31

Related Parts

Cap Trimmer Ceramic 1.4/3pF 100V NPO±200 ppm/C 0% to 50% Top Adj 85C T/R
Cap Trimmer Ceramic 1.4/3pF 100V NPO±300 ppm/°C 0% to 50% Top Adj 85°C Bulk

Descriptions

Descriptions of Murata TZY2Z030A001B00 provided by its distributors.

Cap Trimmer Ceramic 1.5/3pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C Bulk
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 1.5pF Min, 3pF Max, Vertical Adjuster, Surface Mount
CAPACITOR, TRIMMER, 1.5 - 3PF; Capacitance Tolerance:0%, +100%; Adjustment Type:Top; Voltage Rating:25V; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Capacitance:3pF; Capacitor Mounting:SMD ;RoHS Compliant: Yes
CAP, 3PF, 25V, SMD; Capacitance Min: 1.5pF; Capacitance Max: 3pF; Voltage Rating: 25V; Product Range: -; Capacitance Tolerance: +100%, -0%; Capacitor Terminals: SMD; Adjustment Type: Screwdriver Slot; Operating Temperature Min:

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH