Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata PKM17EPP-2002-B0

Buzzer, Piezo, 79Db, 2Khz, 25V; |Murata Manufacturing Co., Ltd. PKM17EPP-2002-B0

$ 0.339
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PKM17EPP-2002-B0.

Future Electronics

Datasheet35 pages14 years ago
Datasheet1 page21 years ago

TME

Ciiva

Arrow.cn

ODG (Origin Data Global)

Inventory History

3 month trend:
-30.67%

CAD Models

Download Murata PKM17EPP-2002-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2015-06-03
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of Murata PKM17EPP-2002-B0 provided by its distributors.

Buzzer, Piezo, 79Db, 2Khz, 25V; |Murata Manufacturing Co., Ltd. PKM17EPP-2002-B0
PKM17EPP-2002-B0,PIEZO,LEADED, EXT DRIVE,17X17, 2.00KHZ,25VD
BUZZER PIEZO 3V 17MM TH / Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Audio Sounder Piezo 25Vp-p 3Vp-p 70dBA Pin Through Hole Bulk
PKM Series 70 dB 3 V 2 kHz External Drive Through Hole Buzzer
Murata Electronic sound generator, Through hole mounting, 70dBsound level, 25V DC, 17 (Dia.) x 8.6mm
Audio Indicators & Alerts PIN 17mm 2kHz
BUZZER, PIEZO, 79DB, 2KHZ, 25V;
BUZZER PIEZO 25VP-P 2KHZ PC MT
Murata PKM17EPP-2002-B0 エレクトロニックサウンダ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKM17EPP2002-B0
  • PKM17EPP2002B0