Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NMK1505SC

Module DC-DC 15VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin DIP Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NMK1505SC.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNMK1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Murata Power SolutionsMEJ2D1505SC
Murata DCDCConverter, MEJ2series, 13.5 → 16.5 V DC input, ±5V DC output, 2W
Murata Power SolutionsNMH1205SC
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Murata NMK1505SC provided by its distributors.

Module DC-DC 15VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin DIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Unregulated, SIP
DC-DC CONV, ISO POL, 2 O/P, 2W, 5V, -5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:16.5V; Input Voltage DC Min:13.5V; No. of Outputs:2
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V; Power Supply Approvals:Ite; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions NMK1505SC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH