Murata NMA0509DC

Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 6-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NMA0509DC.

IHS

Datasheet9 pages4 years ago

Sager Power Systems

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMA0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH0509DC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin PDIP Tube
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1212DF-E
Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin PDIP

Descriptions

Descriptions of Murata NMA0509DC provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 1W 5-9V DIP DUAL DC/DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 9V, -9V
IC ETHERNET CTLR MAC PHY 100TQFP
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 9V, -9V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:55mA RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH