What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata NFM41PC204F1H3L

NFM Series 1806 0.2 uF 2 A 50 V 80 / -20% EMIFIL Chip Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM41PC204F1H3L.

IHS

Datasheet276 pages7 years ago

element14 APAC

Newark

Ciiva

Future Electronics

CAD Models

Download Murata NFM41PC204F1H3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-03-31
LTD Date2020-03-31

Related Parts

KYOCERA AVX08055G224ZAT2A
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
KYOCERA AVX12065G224ZAT2A
50V 220nF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C224Z5UACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U, C Series
KYOCERA AVX12105E224ZAT2A
50V 220nF Z5U -20%~+80% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C224Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Yageo GroupR82DC3220AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Murata NFM41PC204F1H3L provided by its distributors.

NFM Series 1806 0.2 uF 2 A 50 V 80 / -20% EMIFIL Chip Capacitor
SMD EMI Filters/Chip Ferrite Beads 1806 50V .2uF
Feedthrough capacitor (FTC); MURATA; NFM41PC204F1H3L; 200 nF; 1 mm; 50 V; 80 %
MURATA - NFM41PC204F1H3L - FILTER, SUPPRESSION, 1806, 0.2UF, 50VDC
200nF -20%~50% 1 50V 1806 SMD mount 4.5mm*1.6mm*1.6mm
Feed Through Capacitor, 1 Function(s), 50V, 2A, 3 Pin(s)
EMI Filter C-Circuit 2A 50VDC Flat Style SMD T/R
4.5x1.6x1 Filters - Feed Through Capacitors ROHS
Noise suppression products/emifil > chip emif<CA
NFM41 OBSOLETE LTB:31March2019
FILTER, SUPPRESSION, 1806, 0.2UF, 50VDC; Capacitance: 0.2µF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: Murata NFM Series; SVH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686521
  • NFM 41 PC 204 F1H3L
  • NFM41PC 204F1H3L
  • NFM41PC204F1H3L.