Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFM3DPC223R1H3L

Feedthrough capacitor (FTC); MURATA; NFM3DPC223R1H3L; 22 nF; 900 µm; 50 V; 20 %
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM3DPC223R1H3L.

element14 APAC

Datasheet2 pages19 years ago

_legacy Avnet

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+43.66%

CAD Models

Download Murata NFM3DPC223R1H3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX06035C223KAT2A
Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.022 Uf, Surface Mount, 0603
22nF 50V ±20% 2000h X7R 2A 50V 50V 50mΩ Ceramics 1 0805 SMD mount 2mm*1.25mm*1.25mm
KYOCERA AVXSA105C223KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Yageo GroupC0805C223M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
0.022 µF 50V 2 A 30mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Yageo GroupC0402C223M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% Tc, 0.022Uf, Surface

Descriptions

Descriptions of Murata NFM3DPC223R1H3L provided by its distributors.

Feedthrough capacitor (FTC); MURATA; NFM3DPC223R1H3L; 22 nF; 900 µm; 50 V; 20 %
Murata 0.022μFChip feedthrough capacitor, NFM3DPseries, 50V DC, Highest+125°C
0.022 µF 50V 2 A 50mOhm 1205 (3212 Metric) Feed Through Capacitor 3 PC Pad
0.022uF -20%~+50% 50mΩ 1205 Filters - Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 50V, 0.5A, 3 Pin(s)
SMD EMI Filters/Chip Ferrite Beads .022 50V 0.2A
FILTER, SUPPRESSION, 1206, 22NF, 50VDC;
MURATA - NFM3DPC223R1H3L - Feedthrough Capacitor, Three Terminal, 22000 pF, 50 V, 2 A, 1206 [3216 Metric], Surface Mount
Cap Feed Through 0.022uF 50VDC 20% Flat 1205 125C
EMI Filter 2A 50VDC Flat Style SMD Embossed T/R
Avnet Japan
CHIP EMIFIL, INDUCTOR TYPE FOR LARGE CURRENT
FILTER, SUPPRESSION, 1206, 22NF, 50VDC; Capacitance: 22000pF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: Murata NFM Series; SV

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM3DPC223R1H3L.