Murata NFM18PS105R0J3D

1μF 6.3V ±20% 2000h X7R 2A 6.3V 50V 50mΩ Ceramics 1 0603 SMD mount 1.6mm*800μm*800μm
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18PS105R0J3D.

TME

Datasheet1 page13 years ago

element14 APAC

element14

Future Electronics

Ciiva

Inventory History

3 month trend:
+14.08%

CAD Models

Download Murata NFM18PS105R0J3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBKP1005EM100-T
Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 2.4A 0.03Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005EM300-T
Ferrite Beads Multi-Layer Power 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Murata NFM18PS105R0J3D provided by its distributors.

1μF 6.3V ±20% 2000h X7R 2A 6.3V 50V 50mΩ Ceramics 1 0603 SMD mount 1.6mm*800μm*800μm
Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C / CAP FEEDTHRU 1UF 20% 6.3V 0603
1 µF 6.3V 2 A 30mOhm 0603 (1608 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM18PS105R0J3D; 1 µF; 700 µm; 6.3 V; 20 %
MURATA NFM18PS105R0J3D FILTER, SUPPRESSION, 0603, 1UF, 6.3VDC
SMD EMI Filters/Chip Ferrite Beads 0603 1.0uF
1uF ±20% 30mΩ SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, 3 Pin(s)
FILTER EMI 0603 1uF 6.3V 2A 20% -55+105C
EMI Filter 2A 6.3VDC Flat Style SMD Paper T/R
Avnet Japan
3 TERMINALS LOW ESL CHIP MULTILAYER CERAMIC CAPACITORS (EMI FILTER) Feed Through Capacitor, 1 Function(s), 6.3V, 2A
AS6081 Certified Vendor, 1 Year Warranty
FILTER, SUPPRESSION, 0603, 1UF, 6.3VDC; Capacitance: 1µF; Voltage Rating: 6.3V; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: Murata NFM Series; SVHC:

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686506
  • NFM18PS105R0J3D.