Murata NFM18PC225B0J3D

2.2 µF 6.3V 2 A 20mOhm 0603 (1608 Metric) Feed Through Capacitor 3 PC Pad
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18PC225B0J3D.

Newark

Datasheet11 pages11 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata NFM18PC225B0J3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVX06036D225MAT2A
0603 2.2 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
C Series 0603 2.2 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
0603 2.2 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603

Descriptions

Descriptions of Murata NFM18PC225B0J3D provided by its distributors.

2.2 µF 6.3V 2 A 20mOhm 0603 (1608 Metric) Feed Through Capacitor 3 PC Pad
2.2μF ±20% 1 6.3V 0603 SMD mount 1.6mm*800μm*800μm
Cap Feed Through 2.2uF 6.3VDC 20% Flat 0603 85C
CAP FEEDTHRU 2.2UF 20% 6.3V 0603
Feed Through Capacitor, 1 Function(s), 6.3V, 2A, 3 Pin(s)
EMI Filter 2A 6.3VDC Flat Style SMD
EMI SUPPRESSION FILTER, 2A, 0603; Capacitance: 2.2µF; Voltage Rating: 6.3VDC; Filter Type: EMI, RFI; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM18PC225B0J3D.