Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFL21SP106X1C3D

NFL Series 0805 670 pF 100 mA 16 V SMT LC Combined Type EMI Filter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFL21SP106X1C3D.

IHS

Datasheet3 pages4 years ago

Newark

_legacy Avnet

Ciiva

TME

CAD Models

Download Murata NFL21SP106X1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-09-30

Descriptions

Descriptions of Murata NFL21SP106X1C3D provided by its distributors.

NFL Series 0805 670 pF 100 mA 16 V SMT LC Combined Type EMI Filter
EMI Filter LC-Circuit 0.1A 16VDC Flat Style SMD T/R / FILTER LC(PI) 680NH/670PF SMD
16V 100mA 1 680nH 3 10GHz LC (Pi) 670pF 0805 2mm*1.25mm*950¦Ìm
0805 EMI Filter 0.1A 16Vdc 10MHz 670pF
SMD EMI Filters/Chip Ferrite Beads 10MHz Pi Circuit for Signal Lines
EMI Filter Circuits; MURATA; NFL21SP106X1C3D; 950 µm; 2 mm; Flat; 100 mA
In a Pack of 10, Murata NFM21C Series, Signal Filter, 16 V dc, 100mA 0805 (2012M) SMD 2 x 1.25 x 0.85mm
1 3 10MHz SMD-3P,1.2x2mm EMI Filters (LC, RC Networks) ROHS
Data Line Filter, 1 Function(s), 16V, 0.1A, 2 Pin(s)
NFL21SP OBSOLETE LTB:31March23
Filter, Power Line, Emi, 100Ma; Capacitance:670Pf; Voltage Rating:16V; Filter Type:Emi, Rfi; Current Rating:100Ma; Filter Terminals:Smd; Inductance Min:680Nh; Leakage Current Max:-; Product Range:-; Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NFL21SP106X1C3D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFL21SP106X1C3D.