Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFE31PT152Z1E9L

NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFE31PT152Z1E9L.

IHS

Datasheet8 pages4 years ago

TME

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
+58.32%

CAD Models

Download Murata NFE31PT152Z1E9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata NFE31PT152Z1E9L provided by its distributors.

NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter
FILTER, 1.5NF, 3 TERMINAL; Capacitance: 1500pF; Voltage Rating: 25V; Filter Type: EMI, RFI; Current Rating: 6A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Capa
Product Type = EMI Suppression Filter / Core = Ferrite / Voltage Rating - DC V = 25 / Current Rating A = 6 / Pins = 3 / Frequency kHz = 1 / Package Type = 1206 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = NFE31P / Termination Type = Soldering / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFE31PT152Z1 E9L
  • NFE31PT152Z1E9L.