What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW21HN1R0J00B

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 2012/0805
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW21HN1R0J00B.

Geoflip

Datasheet9 pages5 years ago

CAD Models

Download Murata LQW21HN1R0J00B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
Stock
3,000
153,273
Authorized Distributors
0
3
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
115 mA
115 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.86 Ω
2.86 Ω
Q Factor
35
35
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW21HN1R0J00B provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 2012/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH