What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN3N0C8ZD

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.114
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN3N0C8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-20.32%

CAD Models

Download Murata LQW18AN3N0C8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.081
Stock
88,350
151,612
Authorized Distributors
5
6
Inductance
3 nH
3 nH
Tolerance
6.6667 %
6.6667 %
Current Rating
670 mA
670 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
13
13
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN3N0C8ZD provided by its distributors.

General Purpose Inductor, 0.003uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 15GHz 670mA 13@250MHz 3nH 170m¦¸ ¡À0.2nH 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 3nH
FIXED IND 3NH 670MA 170 MOHM SMD
INDUCTOR, 3NH, 15GHZ, 0.67A, 0603;
670mA 3nH 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH