What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15CNR22K10D

Inductor RF Chip Unshielded Wirewound 0.22uH 10% 100MHz Ferrite 0.45A 0.47Ohm DCR 0402 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15CNR22K10D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15CNR22K10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Wirewound 220nH 10% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R
Inductor RF Wirewound 0.22uH 10% 100MHz 50Q-Factor Alumina 0.4A 1Ohm DCR 0805 T/R
TAIYO YUDENLAL02TBR22K
Inductor Power Wirewound 0.22uH 10% 25.2MHz 35Q-Factor Ferrite 0.4A 0.4Ohm DCR AXL Ammo
RF Choke Unshielded Wirewound 0.22uH 1.4KOhm 10% 10MHz Ferrite 0.54A 0.29Ohm DCR 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW15CNR22K10D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.22uH 10% 100MHz Ferrite 0.45A 0.47Ohm DCR 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
100MHz 1.4GHz 450mA 220nH 470m¦¸ ¡À10% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 200nH 450mA +/-10%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 220nH
INDUCTOR, 220NH, 1.4GHZ, 0.45A, 0402;
FIXED IND 220NH 450MA 0.47OHM SM
450mA 220nH ±10% 0402 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH