Bourns PM0805-R22K-RC

Inductor RF Wirewound 0.22uH 10% 100MHz 50Q-Factor Alumina 0.4A 1Ohm DCR 0805 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM0805-R22K-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Bourns PM0805-R22K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENLK2125R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R

Descriptions

Descriptions of Bourns PM0805-R22K-RC provided by its distributors.

Inductor RF Wirewound 0.22uH 10% 100MHz 50Q-Factor Alumina 0.4A 1Ohm DCR 0805 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Alumina-Core, SMD, 0805
100MHz 860MHz 300mA 50@250MHz 220nH 1.1¦¸ ¡À10% 0805 2.1mm*1.5mm*1.5mm
PM0805 0805 (2012Metric) 0.083Lx0.059W 2.10mmx1.50mm 220nH
FIXED IND 220NH 300MA 1.1OHM SMD
400mA 220nH ±10% 0805 Power Inductors ROHS
Chip Inductor, 220Nh, 400Ma, 10%, 850Mhz; Rango De Producto:Serie Pm0805; Inductancia:220Nh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:860Mhz |Bourns Jw Miller PM0805-R22K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.