What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15CNR20J00D

Inductor RF Chip Unshielded Wirewound 0.2uH 5% 100MHz Ferrite 0.39A 0.47Ohm DCR 0402 T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15CNR20J00D.

Farnell

Datasheet2 pages14 years ago
Datasheet4 pages4 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-0.95%

CAD Models

Download Murata LQW15CNR20J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.2uH 5% 100MHz Ferrite 0.39A 0.47Ohm DCR 0402 T/R
Ind High Current Wirewound 200nH 5% 100MHz 28Q-Factor Ceramic 310mA 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ceramic 400mA 640mOhm DCR 0805 T/R
Inductor RF Wirewound 0.22uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW15CNR20J00D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.2uH 5% 100MHz Ferrite 0.39A 0.47Ohm DCR 0402 T/R
200 nH 0402 Unshielded Drum Core Wirewound Inductor 390 mA 470mOhm
Fixed Inductors 0402 200nH +/-5% 800MHz390mA 0.47ohms
FIXED IND 200NH 390MA 470 MOHM / Inductance
100MHz 800MHz 390mA 200nH 470m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 200nH
FIXED IND 200NH 390MA 0.47OHM SM
Data Line Filter, 1 Function(s), 0.39A, 2 Pin(s)
INDUCTOR, 200NH, +/-5%, CHOKE; Inductance: 200nH; Product Range: -; DC Current Rating: 390mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.47ohm; Inductance Tolerance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH