What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15CA39NJ00D

RF Choke Unshielded Wirewound 0.039uH 180Ohm 5% 10MHz Ferrite 1.1A 0.075Ohm DCR 0402 T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15CA39NJ00D.

Ciiva

Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-0.03%

CAD Models

Download Murata LQW15CA39NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor Air 730mA 90mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.039uH 5% 100MHz 55Q-FactorCeramic 1A 0.12Ohm DCR 1210 T/R
Inductor RF Unshielded Wirewound 0.039uH 5% 250MHz 65Q-Factor Ceramic 1.1A 0.11Ohm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Murata LQW15CA39NJ00D provided by its distributors.

RF Choke Unshielded Wirewound 0.039uH 180Ohm 5% 10MHz Ferrite 1.1A 0.075Ohm DCR 0402 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 39nH 5% 0402 Paper T/R
10MHz 2.7GHz 1.1A 39nH 75m¦¸ ¡À5% 0402 1.02mm*550¦Ìm*660¦Ìm
LQW15 0402 (1005Metric) 0.040Lx0.022W 1.02mmx0.55mm 39nH
FIXED IND 39NH 1.1A 0.075OHM SMD
INDUCTOR, 39NH, 2.7GHZ, 1.1A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH