What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN8N3G8ZD

General Purpose Inductor, 0.0083uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.094
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN8N3G8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.58%

CAD Models

Download Murata LQW15AN8N3G8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.096
Stock
64,182
52,862
Authorized Distributors
5
6
Inductance
8.3 nH
8.3 nH
Tolerance
2 %
2 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
69 mΩ
69 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN8N3G8ZD provided by its distributors.

General Purpose Inductor, 0.0083uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 8.3nH 2% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0083uH 2% 100MHz 32Q-Factor Non Magnetic 1.5A 0.069Ohm DCR 0402 Automotive T/R
100MHz 6.5GHz 1.5A 32@250MHz 8.3nH 69m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 8.3NH 1.5A 0.069OHM SM
FIXED IND 8.3NH 1.5A 69 MOHM SMD
INDUCTOR, 8.3NH, 6.5GHZ, 1.5A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH