What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN7N5G80D

General Purpose Inductor, 0.0075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN7N5G80D.

Future Electronics

Datasheet4 pages5 years ago

element14 APAC

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+182%

CAD Models

Download Murata LQW15AN7N5G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.094
Stock
788,614
243,181
Authorized Distributors
6
6
Inductance
7.5 nH
7.5 nH
Tolerance
2 %
2 %
Current Rating
1.7 A
1.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.008uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0081uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW15AN7N5G80D provided by its distributors.

General Purpose Inductor, 0.0075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0075uH 2% 100MHz 35Q-Factor Non Magnetic 1.7A 0.05Ohm DCR 0402 T/R
100MHz 7GHz 1.7A 35@250MHz 7.5nH 50m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
RF Inductors – SMD; MURATA; LQW15AN7N5G80D; 7.5 nH; 7 GHz; 100 MHz; Non-Magnetic
Fixed Inductors 0402 7.5nH 1700mA +/-2%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 7.5nH
FIXED IND 7.5NH 1.7A 0.05OHM SMD
INDUCTOR, 7.5NH, 7GHZ, 1.7A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH