What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN6N8J80D

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N8J80D.

Inventory History

3 month trend:
-2.97%

CAD Models

Download Murata LQW15AN6N8J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.084
Stock
65,311
182,965
Authorized Distributors
6
6
Inductance
6.8 nH
6.8 nH
Tolerance
5 %
5 %
Current Rating
1.45 A
1.45 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
68 mΩ
68 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0072uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0073uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0074uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind High Current Wirewound 6.8nH 5% 250MHz 35Q-Factor Ceramic 1.4A 0603 T/R
Ind High Current Wirewound 6.8nH 5% 250MHz 25Q-Factor Ceramic 1.4A 0402 T/R
Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW15AN6N8J80D provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 100MHz 30Q-Factor Non Magnetic 1.45A 0.068Ohm DCR 0402 T/R
100MHz 7GHz 1.45A 30@250MHz 6.8nH 68m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 6.8nH
FIXED IND 6.8NH 1.45A 68MOHM SMD
INDUCTOR, 6.8NH, 7GHZ, 1.45A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH