What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN3N6B80D

Ind Chip Unshielded Wirewound 3.6nH 0.1nH 100MHz 30Q-Factor 1950mA 0402 Paper T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N6B80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-15.24%

CAD Models

Download Murata LQW15AN3N6B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
199,464
203,331
Authorized Distributors
6
6
Inductance
3.6 nH
3.6 nH
Tolerance
2.7778 %
2.7778 %
Current Rating
1.95 A
1.95 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 0.2nH 250MHz 35Q-Factor Ceramic 1.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N6B80D provided by its distributors.

Ind Chip Unshielded Wirewound 3.6nH 0.1nH 100MHz 30Q-Factor 1950mA 0402 Paper T/R
Avnet Japan
3.6 nH Unshielded Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric) -
General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 3.6Nh, 10Ghz, 1.95A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN3N6B80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N6B80D..