What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW04AN33NH00D

Inductor RF Chip Wirewound 33nH 3% 100MHz 15Q-Factor 140mA 1.11Ohm DCR 03015 Paper T/R

$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW04AN33NH00D.

Geoflip

Datasheet13 pages6 years ago

Ciiva

Arrow.cn

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Murata LQW04AN33NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040233NH-T
Ind High Frequency Chip Multi-Layer 33nH 3% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 3% 300MHz 14Q-Factor Ceramic 0.16A 2.8Ohm DCR 0201 T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.036uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQW04AN33NH00D provided by its distributors.

Inductor RF Chip Wirewound 33nH 3% 100MHz 15Q-Factor 140mA 1.11Ohm DCR 03015 Paper T/R
General Purpose Inductor, 0.033uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 0804/03015
LQW04 Series 0804 33 nH ±3 % 140 mA 1.11 Ohm SMT Unshielded Wirewound Inductor
100MHz 4GHz 140mA 15@250MHz 33nH 1.11Ω ±3% 03015 SMD mount 800μm*400μm*450μm
FIXED IND 33NH 140MA 1.11OHM SMD
LQW04 0302 (0804Metric) 0.031Lx0.016W 0.80mmx0.40mm 33nH
Fixed Inductors 33nH 3% 100MHz
INDUCTOR, 33NH, 4GHZ, 0.14A, 3015;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH