Murata LQP03TN4N7HZ2D

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 4.4GHz 400mOhm Max 4.7nH
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN4N7HZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-54.39%

CAD Models

Download Murata LQP03TN4N7HZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.02
$ 0.02
Stock
265,713
5,396,208
5,396,208
Authorized Distributors
5
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
3 %
3 %
3 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN4N7HZ2D provided by its distributors.

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 4.4GHz 400mOhm Max 4.7nH
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 4.4GHz 350mA 14@500MHz 4.7nH 400mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
Inductor RF Chip Unshielded Thick Film 0.0047uH 3% 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 Automotive T/R
INDUCTOR, 4.7NH, 4.4GHZ, 0.35A, 0201;
FIXED IND 4.7NH 350MA 400MOHM SM
FIXED IND 4.7NH 350MA 400 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH