Murata LQP03TN2N5C02D

Inductor RF Chip Thin Film 2.5nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N5C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.48%

CAD Models

Download Murata LQP03TN2N5C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.022
$ 0.022
Stock
262,269
88,748
88,748
Authorized Distributors
4
3
3
Inductance
2.5 nH
2.5 nH
2.5 nH
Tolerance
8 %
8 %
8 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ferrite Bead, 500mA, 14Ω@500MHz, 2.5nH, 200mΩ ±0.1nH, 0201, SMD, 600μm × 300μm × 330μm
General Purpose Inductor, 0.0023uH, 4.3478%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0025uH, 4%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0025uH, 8%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R
TAIYO YUDENHKQ0603W2N7B-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.1nH 500MHz 15Q-Factor Ceramic 510mA 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TN2N5C02D provided by its distributors.

Inductor RF Chip Thin Film 2.5nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0025uH, 8%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 10GHz 500mA 14@500MHz 2.5nH 200mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm
FIXED IND 2.5NH 500MA 200MOHM SM
INDUCTOR, 2.5NH, 10GHZ, 0.5A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH