Murata LQP03TN2N5B02D

Inductor RF Chip Thin Film 2.5nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N5B02D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
+432%

CAD Models

Download Murata LQP03TN2N5B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.02
$ 0.02
Stock
2,125,301
1,537,294
1,537,294
Authorized Distributors
6
3
3
Inductance
2.5 nH
2.5 nH
2.5 nH
Tolerance
4 %
4 %
4 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ferrite Bead, 500mA, 14Ω@500MHz, 2.5nH, 200mΩ ±0.1nH, 0201, SMD, 600μm × 300μm × 330μm
General Purpose Inductor, 0.0023uH, 4.3478%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0025uH, 4%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0025uH, 8%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R
TAIYO YUDENHKQ0603W2N7B-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.1nH 500MHz 15Q-Factor Ceramic 510mA 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TN2N5B02D provided by its distributors.

Inductor RF Chip Thin Film 2.5nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
Chip Inductor (Chip Coil) for High Frequency Film Type | FIXED IND 2.5NH 500MA 200 MOHM
Thin Film Inductor, 2.5 nH, 0.2 ohm, 10 GHz, 500 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0025uH, 4%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 2.5 nH ±0.1 nH Tol. 500 mA SMT High Frequency Chip Inductor
Ferrite Bead, 500MHz-10GHz, 500mA, 14Ω@500MHz, 2.5nH, 200mΩ, ±0.1nH, 0201, SMD, 600μm × 300μm × 330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN2N5B02D.
  • LQP03TN2N5B02D..