Murata LQP03TN2N4C02D

Inductor RF Chip Thin Film 2.4nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
$ 0.018
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N4C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-22.80%

CAD Models

Download Murata LQP03TN2N4C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
$ 0.021
Stock
512,324
271,798
271,798
Authorized Distributors
6
4
4
Inductance
2.4 nH
2.4 nH
2.4 nH
Tolerance
8.33 %
8.33 %
8.33 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R
General Purpose Inductor, 0.0023uH, 4.3478%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0024uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0024uH, 4.1667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U2N4B-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.1nH 500MHz 14Q-Factor Ceramic 430mA 0201 T/R
TAIYO YUDENHKQ0603W2N6B-T
Ind High Frequency Chip Multi-Layer 2.6nH 0.1nH 500MHz 15Q-Factor 560mA 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TN2N4C02D provided by its distributors.

Inductor RF Chip Thin Film 2.4nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
Ferrite Bead 500MHz-10GHz 500mA 14Ω@500MHz 2.4nH 200mΩ ±0.2nH 0201 SMD 600μm × 300μm × 330μm
General Purpose Inductor, 0.0024uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 2.4nH
FIXED IND 2.4NH 500MA 200MOHM SM
INDUCTOR, 2.4NH, 10GHZ, 0.5A, 0201;
FIXED IND 2.4NH 500MA 200 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH