Murata LQP03TN2N2BZ2D

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 11GHz 150mOhm Max 2.2nH
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N2BZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Inventory History

3 month trend:
+27.95%

CAD Models

Download Murata LQP03TN2N2BZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
Stock
260,502
15,037,794
Authorized Distributors
6
6
Inductance
2.2 nH
2.2 nH
Tolerance
4.5455 %
4.5455 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN2N2BZ2D provided by its distributors.

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 11GHz 150mOhm Max 2.2nH
General Purpose Inductor, 0.0022uH, 4.5455%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 11GHz 600mA 14@500MHz 2.2nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Inductor RF Chip Unshielded Thick Film 0.0022uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R Automotive AEC-Q200
FIXED IND 2.2NH 600MA 150MOHM SM
INDUCTOR, 2.2NH, 11GHZ, 0.6A, 0201;
FIXED IND 2.2NH 600MA 150 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH