Murata LQP03TN10NJZ2D

General Purpose Inductor, 0.01uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN10NJZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

LCSC

Inventory History

3 month trend:
+178%

CAD Models

Download Murata LQP03TN10NJZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.018
$ 0.018
Stock
360,702
1,162,196
1,162,196
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN10NJZ2D provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
GENERAL PURPOSE INDUCTOR RoHS Compliant Active WRAPAROUND Fixed Inductor 125C 3200MHz 0.7Ohm 0.01μH
Inductor RF Chip Unshielded Thick Film 0.01uH 5% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
330 µm 14 5 % 10 nH 250 mA 500 MHz Production (Last Updated: 4 weeks ago) 700 mΩ
INDUCTOR, 10NH, 3.2GHZ, 0.25A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH