What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM2MPNR47MEHL

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPNR47MEHL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQM2MPNR47MEHL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.52A 0.054Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENCKP2520R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R
TAIYO YUDENCKP2016R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806

Descriptions

Descriptions of Murata LQM2MPNR47MEHL provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
Inductor PowerChip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 2.15A 0.063Ohm DCR 0806 T/R
FIXED IND 470NH 2.2A 69 MOHM SMD
Ind Chip Multi-Layer 0.47uH 20% 0806 Emboss T/R
1MHz 80MHz 4A 2.2A 470nH 69m¦¸ ¡À20% 0806 2mm*1.6mm*800¦Ìm
LQM2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 470nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH