Murata LQH43PH2R2M26L

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 2.5A 50.4mOhm DCR 1812 Automotive T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PH2R2M26L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQH43PH2R2M26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.258
$ 0.258
Stock
382,205
318,308
318,308
Authorized Distributors
4
3
3
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.3 A
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
50.4 mΩ
50.4 mΩ
50.4 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH43PH2R2M26L provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 2.5A 50.4mOhm DCR 1812 Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 2.2uH 20% 1812 Emboss T/R
1MHz-45MHz 2.3A 2.5A 2.2μH 50.4mΩ ±20% 1812 TH, SMD 4.5mm × 3.2mm × 2.8mm
FIXED IND 2.2UH 2.5A 50.4MOHM SM
2.2uH ±20% 2.3A 1812 Power Inductors ROHS
LQH43 Nonstandard 0.177Lx0.126W 4.50mmx3.20mm 2.2muH
INDUCTOR, 2.2UH, SEMISHIELDED, 2.5A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH