Murata LQH3NPZ2R2MMEL

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPZ2R2MMEL.

Future Electronics

Datasheet5 pages6 years ago

Ciiva

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
+93.95%

CAD Models

Download Murata LQH3NPZ2R2MMEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.184
$ 0.184
Stock
109,704
888,674
888,674
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.8 A
1.8 A
1.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
78 mΩ
78 mΩ
78 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH3NPZ2R2MMEL provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.078Ohm DCR 1212 Automotive AEC-Q200 T/R
2.2 H Shielded Drum Core, Wirewound Inductor 2.1 A 78mOhm Max 1212
Ind Chip Wirewound 2.2uH 20% 1212 Emboss T/R
Avnet Japan
Power Inductors – SMD; MURATA; LQH3NPZ2R2MMEL; 2.2 µH; 1 MHz; Ferrite; 1.5 mm
Inductor, 2.2Uh, Semishielded, 2.1A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH3NPZ2R2MMEL
FIXED IND 2.2UH 1.22A 78MOHM SMD
FIXED IND 2.2UH 2.1A 78 MOHM SMD
1MHz 60MHz 1.8A 2.1A 2.2¦ÌH 78m¦¸ ¡À20% 1212 3mm*3mm*1.5mm
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 2.2muH
INDUCTOR, 2.2UH, SEMISHIELDED, 2.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPZ2R2MMEL..