Murata LQH32PH150MNCL

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 Automotive T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH150MNCL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQH32PH150MNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.213
$ 0.213
Stock
236,292
247,061
247,061
Authorized Distributors
6
4
4
Inductance
15 µH
15 µH
15 µH
Tolerance
20 %
20 %
20 %
Current Rating
800 mA
700 mA
700 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
570 mΩ
570 mΩ
570 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH32PH150MNCL provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 20MHz 800mA 700mA 15μH 570mΩ ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
Ind Chip Wirewound 150uH 20% 1210 Emboss T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH