Murata LQH32DN151K23L

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN151K23L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH32DN151K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.14
Stock
93,455
75,632
Authorized Distributors
2
2
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.63 Ω
6.63 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Chip Unshielded Wirewound 150uH ±10% 796kHz 20 Q-Factor Ferrite 100mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 100mA 7.93Ohm DCR 1210 Blister T/R
TAIYO YUDENLBC2518T151K
Inductor General Purpose Chip Wirewound 150uH 10% 796KHz Ferrite 0.095A 7.93Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 100mA 7.93Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENCBC2518T151K
Inductor Power Chip Wirewound 150uH 10% 796KHz Ferrite 0.13A 7.93Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata LQH32DN151K23L provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor, 1MHz-8MHz, 80mA, 150μH, 6.63Ω ±10%, 1210, TH/SMD, 3.2mm × 2.5mm × 2.2mm
Ind Chip Wirewound 151uH 10% 1210 Emboss T/R
FIXED IND 150UH 80MA 6.63OHM SMD
INDUCTOR, 150UH, UNSHIELDED, 0.08A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH