What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15WH62NJ02D

General Purpose Inductor, 0.062uH, 5%, 1 Element, Reflow soldering, 1005/0402
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH62NJ02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQG15WH62NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.056
$ 0.056
Stock
162,507
131,397
131,397
Authorized Distributors
5
5
5
Inductance
62 nH
62 nH
62 nH
Tolerance
5 %
5 %
5 %
Current Rating
180 mA
180 mA
180 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
1.9 Ω
Q Factor
22
22
22
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH62NJ02D provided by its distributors.

General Purpose Inductor, 0.062uH, 5%, 1 Element, Reflow soldering, 1005/0402
Inductor, Aec-Q200, 62Nh, 0402, 1.1Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH62NJ02D
Inductor Chip 62nH 5% 2-Pin 0402 Paper T/R
100MHz 1.1GHz 180mA 22 62nH 1.9¦¸ ¡À5% 0402 1.05mm*650¦Ìm
INDUCTOR, AEC-Q200, 62NH, 0402, 1.1GHZ;
FIXED IND 62NH 180MA 1.9 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH