What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KCM55WR7YA476MH01K

CAP CER 47UF 35V X7R SMD / 47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR7YA476MH01K.

Geoflip

Datasheet4 pages6 years ago

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-3.44%

CAD Models

Download Murata KCM55WR7YA476MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.289
$ 2.38
$ 2.38
Stock
231,266
218,631
218,631
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55WR7YA476MH01K provided by its distributors.

CAP CER 47UF 35V X7R SMD / 47 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Cap Ceramic 47uF 35V X7R 20% 2 Stacked 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 5750M/2220
Cap Ceramic 47uF 35V X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan
Cap, 47Uf, X7R, 35V, Mlcc, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KCM55WR7YA476MH01K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH