What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata KCM55QR72A685KH01K

Cap Ceramic 6.8uF 100V X7R 10% 1 Stacked 125C Automotive AEC-Q200 T/R
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55QR72A685KH01K.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata KCM55QR72A685KH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.377
$ 1.22
$ 1.22
Stock
74,868
112,558
112,558
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.7 mm
3.7 mm
3.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 5750M/2220
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.6x2.6x3.35mm
Yageo GroupC1206C685K4RACTU
Ceramic capacitor, 6.8 µF, 16 V (DC), ±10 %, SMD 1206, X7R, C1206C685K4RAC7800
Yageo GroupC1210C685K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
25V 6.8uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata KCM55QR72A685KH01K provided by its distributors.

Cap Ceramic 6.8uF 100V X7R 10% 1 Stacked 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 5750M/2220
SMD J-Lead CERAMIC CAPACITOR KCM 100V 6.8muF ±10% X7R
CAP, STACKED, 6.8UF, 100V, MLCC, 2220;
6.8¦ÌF ¡À10% X7R 100V 6.1mm*5.3mm*5.3mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH