Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32ER71J106KA12L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 63volts *Derate Voltage/Temp
$ 0.412
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71J106KA12L.

element14 APAC

Datasheet1 page10 years ago

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
+116%

CAD Models

Download Murata GRM32ER71J106KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL32B106KBJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10uF, Surface Mount, 1210 inch
TAIYO YUDENUMK325AB7106KMHT
50V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V
Samsung Electro-MechanicsCL32B106KAJNNNE
25V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 10 uF 25 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
C Series 1210 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM32ER71J106KA12L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 63volts *Derate Voltage/Temp
1210 10 uF 63 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap, Mlcc, 10Uf, X7R, 63V, 1210; |Murata Manufacturing Co., Ltd. GRM32ER71J106KA12L
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 63V X7R 10% Pad SMD 1210 125C T/R
MLCC 10μF ±10% X7R 63V 1210, SMD, 3.2mm × 2.5mm × 2.5mm
CAP, MLCC, 10UF, X7R, 63V, 1210;
CAP, 10µF, 63V, 10%, X7R, 1210; Capacitance:10µF; Voltage Rating:63V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature
Capacitance uF = 10 / Rated Voltage V = 63 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71J106KA12L.