What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31CC81A476ME44L

10V 47uF X6S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC81A476ME44L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+4.64%

CAD Models

Download Murata GRM31CC81A476ME44L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.309
$ 0.309
Stock
726,480
764,827
764,827
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM31CC81A476ME44L provided by its distributors.

10V 47uF X6S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 1206 47 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Cap Ceramic 47uF 10V X6S 20% Pad SMD 1206 105C Automotive T/R
Cap, Mlcc, 47Uf, X6S, 10V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CC81A476ME44L
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CC81A476ME44L.