What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM319R72A222KA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 100volts X7R 10%
$ 0.061
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R72A222KA01D.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Verical

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GRM319R72A222KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
$ 0.051
Stock
198,837
485,230
485,230
Authorized Distributors
2
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31B222KCCNNNC
100V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31B222KBCNNNC
50V 2.2nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C222KAT2A
1206 2.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 200V 1206 Paper T/R

Descriptions

Descriptions of Murata GRM319R72A222KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 100volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 3216M/1206
Cap 0.0022uF 100VDC X7R 10% SMD 1206 Paper T/R
2.2nF ¡À10% X7R 100V 1206 SMD mount 3.2mm*1.6mm*850¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH