What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21A5C2E330JW01D

250V 33pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21A5C2E330JW01D.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-0.21%

CAD Models

Download Murata GRM21A5C2E330JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.064
Stock
99,247
23,962
Authorized Distributors
6
3
Capacitance
33 pF
33 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08052A330JAT2A
0805 33 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C330J5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 33pF
KYOCERA AVX08051A330JAT2A
100V 33pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C330J1GACTU
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C330J5GALTU
Cap Ceramic 33pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
200V 33pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21A5C2E330JW01D provided by its distributors.

250V 33pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 33 pF 250 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor
Cap Ceramic 33pF 250V C0G 5% Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 33pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2012M/0805
Cap, 33Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21A5C2E330JW01D
CAP CER 33PF 250V C0G/NP0 0805
CAP, 33PF, 250V, 5%, C0G/NP0, 0805; Capacitance: 33pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21A5C2E330JW01D.