What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM219R71H273JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.027uF 50volts X7R 5%
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71H273JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

CAD Models

Download Murata GRM219R71H273JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
Stock
24,032
15,155
Authorized Distributors
0
6
Capacitance
27 nF
27 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 27nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 27nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C273K5RACTU
0805 C 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Samsung Electro-MechanicsCL21B273KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 27nF, Surface Mount, 0805 inch
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
KYOCERA AVX06035C273J4Z4A
Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0603 FlexiTerm 125C Automotive T/R

Descriptions

Descriptions of Murata GRM219R71H273JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.027uF 50volts X7R 5%
Cap Ceramic 0.027uF 50V X7R 5% SMD 0805 125°C Paper T/R
Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 50V 0.027muF ±5% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH