Murata GRM219R71C684KA01D

0805 0.68 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71C684KA01D.

Newark

Datasheet1 page9 years ago

TME

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+7.97%

CAD Models

Download Murata GRM219R71C684KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.06
$ 0.06
Stock
266,845
936,436
936,436
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 6 years ago)
LTB Date2028-03-31
LTD Date2029-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0805C684K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
16V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.68 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7684MD-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
TAIYO YUDENEMK212B7684KG-T
16V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R71C684KA01D provided by its distributors.

0805 0.68 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.68UF 16V X7R 0805 / 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.68uF 16V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2012M/0805
Cap Ceramic 0.68uF 16V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Cap, Mlcc, X7R, 0.68Uf, 16V, 0805
CAP, 0.68µF, 16V, 10%, X7R, 0805; Capacitance: 0.68µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71C684KA01D.